Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.805 |
10+ | $0.535 |
25+ | $0.478 |
50+ | $0.421 |
100+ | $0.363 |
400+ | $0.324 |
600+ | $0.283 |
1000+ | $0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRUL035N02FRATR
Newark Part No.24AC5354
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.5A
On Resistance Rds(on)0.031ohm
Drain Source On State Resistance0.043ohm
Transistor Case StyleTUMT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1W
Gate Source Threshold Voltage Max1V
Power Dissipation1W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.031ohm
Transistor Case Style
TUMT
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Channel Type
N Channel
Continuous Drain Current Id
3.5A
Drain Source On State Resistance
0.043ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1W
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for RUL035N02FRATR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability