Print Page
Image is for illustrative purposes only. Please refer to product description.
5,870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.805 |
10+ | $0.596 |
25+ | $0.541 |
50+ | $0.487 |
100+ | $0.432 |
250+ | $0.392 |
500+ | $0.352 |
1000+ | $0.291 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRV8C010UNHZGG2CR
Newark Part No.04AJ4471
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1A
Drain Source On State Resistance0.47ohm
On Resistance Rds(on)0.34ohm
Transistor Case StyleDFN1010
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1W
Power Dissipation Pd1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.47ohm
Transistor Case Style
DFN1010
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
1A
On Resistance Rds(on)
0.34ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability