Print Page
Image is for illustrative purposes only. Please refer to product description.
598 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.120 |
10+ | $17.690 |
25+ | $17.390 |
50+ | $17.080 |
100+ | $16.780 |
250+ | $16.780 |
900+ | $16.770 |
Price for:Each
Minimum: 1
Multiple: 1
$26.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3060ALHRC11
Newark Part No.02AH4684
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id39A
Drain Source Voltage Vds650V
On Resistance Rds(on)0.06ohm
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-247N
Power Dissipation Pd165W
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation165W
Operating Temperature Max175°C
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.06ohm
Power Dissipation Pd
165W
Rds(on) Test Voltage
18V
Power Dissipation
165W
Product Range
-
SVHC
Lead (23-Jan-2024)
MOSFET Module Configuration
Single
Continuous Drain Current Id
39A
On Resistance Rds(on)
0.06ohm
Transistor Case Style
TO-247N
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SCT3060ALHRC11
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability