Print Page
Image is for illustrative purposes only. Please refer to product description.
2,880 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.181 |
10+ | $0.109 |
25+ | $0.095 |
50+ | $0.080 |
100+ | $0.066 |
250+ | $0.058 |
500+ | $0.048 |
1000+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSST3904HZGT116
Newark Part No.22AC3183
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation Pd350mW
Power Dissipation350mW
Transistor Case StyleSOT-23
DC Collector Current200mA
DC Current Gain hFE30hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation Pd
350mW
Transistor Case Style
SOT-23
DC Current Gain hFE
30hFE
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
200mA
Power Dissipation
350mW
DC Collector Current
200mA
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SST3904HZGT116
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability