Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No16PK15000MEFC18X35.5
Newark Part No.39T8548
Product RangePK Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)16V
Product RangePK Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Lifetime @ Temperature2000 hours @ 85°C
Product Width-
Product Height35.5mm
ESR-
Qualification-
Ripple Current2.95A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
15000µF
Product Range
PK Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
18mm
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
35.5mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
-
Ripple Current
2.95A
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 16PK15000MEFC18X35.5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate