Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No16PK3300MEFC12.5X20
Newark Part No.39T8551
Product RangePK Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)16V
Product RangePK Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Lifetime @ Temperature2000 hours @ 85°C
Product Width-
ESR-
Product Height20mm
Qualification-
Ripple Current1.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 16PK3300MEFC12.5X20 is a radial leaded miniature Aluminum Electrolytic Capacitor with PET sleeve. The PK series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 1600mA RMS at 120Hz/85°C Rated ripple current
Technical Specifications
Capacitance
3300µF
Product Range
PK Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Lifetime @ Temperature
2000 hours @ 85°C
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Width
-
Product Height
20mm
Ripple Current
1.6A
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 16PK3300MEFC12.5X20
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate