Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No450MXG470MSN30X50
Newark Part No.38M6019
Product RangeMXG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRUBYCON
Manufacturer Part No450MXG470MSN30X50
Newark Part No.38M6019
Product RangeMXG Series
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeMXG Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR-
Ripple Current2.14A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCdioctyltin dilaurate; stannane, dioctyl-,bis(coco acyloxy), Stannane, dioctyl-, bis(coco acyloxy), Dioctyltin dilaurate
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.14A
Operating Temperature Max
105°C
SVHC
dioctyltin dilaurate; stannane, dioctyl-,bis(coco acyloxy), Stannane, dioctyl-, bis(coco acyloxy), Dioctyltin dilaurate
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
MXG Series
Product Height
50mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:dioctyltin dilaurate; stannane, dioctyl-,bis(coco acyloxy), Stannane, dioctyl-, bis(coco acyloxy), Dioctyltin dilaurate
Download Product Compliance Certificate
Product Compliance Certificate