Print Page
108 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.470 |
10+ | $8.050 |
25+ | $7.640 |
50+ | $7.140 |
100+ | $6.580 |
250+ | $6.110 |
500+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC1-120-02-F-D-EM2
Newark Part No.41T0706
Product RangeMEC1-EM
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts38Contacts
Card Thickness1.57mm
No. of Contacts40 Contacts
Pitch Spacing1mm
Connector MountingEdge Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMEC1-EM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MEC1-120-02-F-D-EM2 is a 40-position 2-row edge-mount Mini Edge Card Socket with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It accepts 0.062-inch (1.60mm) thick cards.
- 1.8A Current rating per pin
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Pitch Spacing
1mm
Connector Mounting
Edge Mount
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
38Contacts
No. of Contacts
40 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
MEC1-EM
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate