Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9AD1201H12
Newark Part No.76X0175
Product RangeSan Ace 120AD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.330 |
| 5+ | $83.310 |
| 10+ | $83.290 |
| 25+ | $69.320 |
| 50+ | $66.930 |
Price for:Each
Minimum: 1
Multiple: 1
$83.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9AD1201H12
Newark Part No.76X0175
Product RangeSan Ace 120AD
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM106CFM
Noise Rating42dBA
Power Rating4.4W
Rated Speed3250rpm
Power Connection TypeTerminals
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min3m³/min
Product RangeSan Ace 120AD
SVHCLead (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3250rpm
Current Rating
80mA
IP Rating
-
Product Range
San Ace 120AD
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
4.4W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
3m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate