Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GE0412P3K03
Newark Part No.24AC3493
Product RangeSan Ace 40
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $34.760 |
5+ | $32.160 |
10+ | $29.580 |
25+ | $27.320 |
50+ | $25.690 |
100+ | $25.670 |
Price for:Each
Minimum: 1
Multiple: 1
$34.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GE0412P3K03
Newark Part No.24AC3493
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM26.8CFM
Noise Rating58dBA
Power Rating10.08W
Rated Speed16500rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating840mA
IP Rating-
IP Rating-
Air Flow - m3/min0.76m³/min
Product RangeSan Ace 40
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
16500rpm
Current Rating
840mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
26.8CFM
Power Rating
10.08W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
0.76m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate