DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.380 5+ $23.360 10+ $21.330 25+ $21.050 | Min: 1 / Mult: 1 | 24V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 21.5CFM | - | 53dBA | 5.28W | 16500rpm | 4 Lead Wires | 220mA | - | 0.61m³/min | San Ace 40 | |||||
Each | 1+ $49.360 5+ $46.160 10+ $42.960 25+ $40.550 50+ $40.430 More Pricing... | Min: 1 / Mult: 1 | 12V | - | - | Square | 70mm | 38mm | Ball Bearing | - | 93.6CFM | - | 65dBA | 31.2W | 16500rpm | 4 Lead Wires | 2.6A | - | 2.65m³/min | San Ace 70 | |||||
Each | 1+ $98.990 5+ $90.740 10+ $90.740 25+ $90.740 50+ $90.740 More Pricing... | Min: 1 / Mult: 1 | 24V | - | - | Square | 80mm | 38mm | Ball Bearing | - | 126.5CFM | - | 76dBA | 44W | 16500rpm | 4 Lead Wires, Tachometer, PWM Control | - | IP68 | 3.58m³/min | AxiForce 80 Series | |||||
Each | 1+ $28.140 5+ $28.140 10+ $28.140 25+ $28.140 50+ $28.140 More Pricing... | Min: 1 / Mult: 1 | 48V | - | - | Square | 80mm | 38mm | Ball Bearing | - | 126.5CFM | - | 76dBA | 42W | 16500rpm | 4 Lead Wires, Tachometer, PWM Control | - | IP68 | 3.58m³/min | AxiForce 80 Series | |||||
Each | 1+ $8.680 5+ $8.680 10+ $8.680 25+ $8.680 50+ $8.680 More Pricing... | Min: 1 / Mult: 1 | 5V | - | - | Square | 20mm | 10mm | Vapo Bearing | - | 1.9CFM | - | 25dBA | 530mW | 16500rpm | 2 Lead Wires | 106mA | - | - | DC Brushless M Series | |||||
Each | 1+ $27.680 5+ $25.600 10+ $23.510 25+ $21.940 50+ $20.800 More Pricing... | Min: 1 / Mult: 1 | 12V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 21.5CFM | - | 53dBA | 4.68W | 16500rpm | 3 Lead Wires, PWM Control, Sensor Output | 390mA | - | 0.61m³/min | San Ace 40 9GA | |||||
Each | 250+ $22.570 | Min: 1000 / Mult: 1000 | 3V | 3VDC | DC | Square | 12mm | 3mm | Vapo Bearing | 0.21CFM | 0.21CFM | 5.95l/min | 28.3dBA | 273mW | 16500rpm | 3 Lead Wires, Locked Rotor | 97mA | IP55 | 0.00595m³/min | - | |||||
Each | 1+ $34.760 5+ $32.160 10+ $29.580 25+ $27.320 50+ $25.690 More Pricing... | Min: 1 / Mult: 1 | 12V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 26.8CFM | - | 58dBA | 10.08W | 16500rpm | 4 Lead Wires, PWM Control, Sensor Output | 840mA | - | 0.76m³/min | San Ace 40 |