Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $552.570 |
5+ | $428.560 |
10+ | $352.430 |
Price for:Each
Minimum: 1
Multiple: 1
$552.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101184919
Newark Part No.47AK2077
Technical Datasheet
No. of Poles-
Contact Voltage AC Max690V
Contact Current AC Max63A
IP / NEMA RatingIP67, IP69K
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFlange Mount
Approvals / StandardsIEC 60947
SVHCTo Be Advised
Technical Specifications
No. of Poles
-
Contact Current AC Max
63A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC 60947
Contact Voltage AC Max
690V
IP / NEMA Rating
IP67, IP69K
Switch Disconnector Mountng Type
Flange Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate