Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMD3604X
Newark Part No.52T4375
Product RangeMD Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $230.010 |
Price for:Each
Minimum: 1
Multiple: 1
$230.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMD3604X
Newark Part No.52T4375
Product RangeMD Series
Technical Datasheet
Contact Voltage AC Max600V
Contact Current AC Max60A
No. of Poles3 Pole
IP / NEMA RatingNEMA 1, 3, 3R, 4, 4X, 12
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsUL
Product RangeMD Series
SVHCTo Be Advised
Product Overview
The MD3604X is a 3-phase NEMA 4X enclosed motor Disconnect Switch serves as a local on/off switch for a motor when the motor branch circuit protection is in a central enclosure. It is in a compact NEMA 4X enclosure and is available in 60A version. It is ideal for use in wash down or rugged industrial applications.
- Enhance safety - Handle interlock prevents cover from being removed while in the ON position
- Maximize space
- Horsepower rated
- Clear ON/OFF indication
- Front padlockable handle complies with OSHA lockout/tagout requirements
Applications
Motor Drive & Control
Technical Specifications
Contact Voltage AC Max
600V
No. of Poles
3 Pole
Switch Disconnector Terminal Style
-
Approvals / Standards
UL
SVHC
To Be Advised
Contact Current AC Max
60A
IP / NEMA Rating
NEMA 1, 3, 3R, 4, 4X, 12
Switch Disconnector Mountng Type
Surface Mount
Product Range
MD Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability