Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCD02
Newark Part No.71AH6729
Product RangeTeSys Vario
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $149.740 |
Price for:Each
Minimum: 1
Multiple: 1
$149.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCD02
Newark Part No.71AH6729
Product RangeTeSys Vario
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max8.1A
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng Type-
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys Vario
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
8.1A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
SVHC
To Be Advised
Contact Voltage AC Max
400V
IP / NEMA Rating
IP20, IP65
Switch Disconnector Mountng Type
-
Product Range
TeSys Vario
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate