Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF3
Newark Part No.29C5706
Product RangeTeSys Vario Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $292.460 |
| 5+ | $289.540 |
| 10+ | $286.610 |
Price for:Each
Minimum: 1
Multiple: 1
$292.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF3
Newark Part No.29C5706
Product RangeTeSys Vario Series
Technical Datasheet
Contact Voltage AC Max400V
Contact Current AC Max41.5A
No. of Poles3 Pole
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng Type-
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys Vario Series
SVHCTo Be Advised
Product Overview
VCF3 is a TeSys Vario - emergency stop switch disconnector for door mounting, 3 poles, 63A/690V, for motor switching applications up to 22kW at 400V AC-23. The complete unit is composed of a switch body V3, a red handle with a yellow 60x60mm front plate KCF2PZ. It is intended for main and emergency stop switch disconnecting usage. It features a handle with 4 screws fixing on the door, ensuring IP65 to mounting. It is multi-standard certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant.
- Ensure high protection degree under harsh environment
- Environmental compliant
- [Ue] rated operational voltage is 690V AC, 50/60Hz
- [Ith] conventional free air thermal current is 63A
- [Ithe] conventional enclosed thermal current is 50A
- [Ie] rated operational current is 41.5A AC-23 Ue: 400V
- 3.27in (83mm) height, 2.36in (60mm) maximum width
- Ambient air temperature for operation range from -4 to 122°F (-20 to 50°C)
- Mechanical durability is 30000 cycles
Technical Specifications
Contact Voltage AC Max
400V
No. of Poles
3 Pole
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
SVHC
To Be Advised
Contact Current AC Max
41.5A
IP / NEMA Rating
IP20, IP65
Switch Disconnector Mountng Type
-
Product Range
TeSys Vario Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
