New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units
                      Print Page

                      XVBC9B

                      Buzzer, Continuous, Intermittent, 90dB, 2.8kHz, 230VDC, 230VAC, 25mA, IP65, 70mm Ext. Depth

                      SCHNEIDER ELECTRIC XVBC9B
                      SCHNEIDER ELECTRIC XVBC9B
                      SCHNEIDER ELECTRIC XVBC9B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXVBC9B
                      Newark Part No.16C7119
                      Product RangeXVB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$268.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $268.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXVBC9B
                      Newark Part No.16C7119
                      Product RangeXVB Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC48V
                      Supply Voltage VDC48V
                      TonesSiren
                      Sound Pressure Level (SPL)90dBA
                      IP / NEMA RatingIP66, NEMA 4X, NEMA 12
                      Product RangeXVB Series
                      Resonant Frequency2.8kHz
                      Current Consumption15mA
                      External Depth70mm
                      Operating Temperature Min-25°C
                      Operating Temperature Max50°C
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      This Harmony XVB unit is an audible signalling unit for indicating the various states of operation for a device or installation. Examples include start, stop machine, no material, call technical staff and fault signalling.

                      • Environmental protection to IP65
                      • Dimensions (ØxH): 70mm x 63mm

                      Technical Specifications

                      Supply Voltage VAC

                      48V

                      Tones

                      Siren

                      IP / NEMA Rating

                      IP66, NEMA 4X, NEMA 12

                      Resonant Frequency

                      2.8kHz

                      External Depth

                      70mm

                      Operating Temperature Max

                      50°C

                      Supply Voltage VDC

                      48V

                      Sound Pressure Level (SPL)

                      90dBA

                      Product Range

                      XVB Series

                      Current Consumption

                      15mA

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (6)

                      Manufacturer Catalogue EN

                      Safety Data Sheet B EN

                      Technical Data Sheet EN

                      Handling Instructions EN

                      EOL Notices EN

                      Certificate of Conformity EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.