Print Page
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.770 |
| 5+ | $81.200 |
| 10+ | $74.770 |
Price for:Each
Minimum: 1
Multiple: 1
$87.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part No230B1270
Newark Part No.46R0960
Product RangeSKD
Also Known As7232910
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current80A
Bridge Rectifier Case StyleModule
No. of Pins7Pins
Forward Voltage Max1.45V
Bridge Rectifier MountingPanel Mount
Forward Surge Current700A
Operating Temperature Max150°C
Product RangeSKD
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKD 83/16 is a 7-pin three-phase Power Bridge Rectifier Diode with low thermal impedance through use of direct copper bonded aluminium substrate (DCB) base plate. It is suitable for PCB-mounting and wave soldering and for applications with high vibrations we recommend to fasten the bridge to the PCB with 4 self-tapping screw.
- Glass passivated silicon chips
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
80A
No. of Pins
7Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.45V
Forward Surge Current
700A
Product Range
SKD
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

