Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKD 60/16
Newark Part No.63K6160
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $154.520 |
Price for:Each
Minimum: 8
Multiple: 8
$1,236.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 60/16
Newark Part No.63K6160
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current60A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.6V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1kA
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKD 60/16 is a SEMIPONT® 2 3-phase Power Bridge Rectifier with screw terminals, robust plastic case and a large isolated base plate. It is suitable for variable frequency drives, DC motor field supplies and battery charger.
- High surge current
- Easy chassis mounting
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
60A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.6V
Forward Surge Current
1kA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate