Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM145GAL128DN
Newark Part No.02M8584
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM145GAL128DN
Newark Part No.02M8584
Technical Datasheet
Transistor PolarityN Channel
IGBT Configuration-
Continuous Collector Current190A
DC Collector Current190A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage1.2kV
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins5Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Ultrafast]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
190A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
-
DC Collector Current
190A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
No. of Pins
5Pins
IGBT Technology
NPT IGBT [Ultrafast]
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate