Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $161.880 |
5+ | $152.170 |
16+ | $144.070 |
Price for:Each
Minimum: 1
Multiple: 1
$161.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM195GB066D
Newark Part No.55X3190
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current265A
DC Collector Current265A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
265A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Continuous Collector Current
265A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
-
Operating Temperature Max
175°C
Junction Temperature, Tj Max
175°C
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability