Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $238.130 |
Price for:Each
Minimum: 12
Multiple: 12
$2,857.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM200GM12T4
Newark Part No.77R2564
Technical Datasheet
IGBT Configuration-
Continuous Collector Current314A
DC Collector Current314A
Collector Emitter Saturation Voltage1.2kV
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo800mV
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case Style-
No. of Pins7Pins
IGBT TerminationStud
IGBT TechnologyIGBT 4 Fast [Trench]
Collector Emitter Voltage Max800mV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
-
DC Collector Current
314A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
-
IGBT Termination
Stud
Collector Emitter Voltage Max
800mV
Product Range
-
Continuous Collector Current
314A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
800mV
Junction Temperature, Tj Max
175°C
No. of Pins
7Pins
IGBT Technology
IGBT 4 Fast [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
