Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $344.290 |
Price for:Each
Minimum: 12
Multiple: 12
$4,131.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM300GM12T4
Newark Part No.77R2574
Technical Datasheet
IGBT Configuration-
DC Collector Current422A
Continuous Collector Current422A
Collector Emitter Saturation Voltage1.2kV
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo800mV
Operating Temperature Max175°C
Transistor Case Style-
No. of Pins7Pins
IGBT TerminationStud
IGBT TechnologyIGBT 4 Fast [Trench]
Collector Emitter Voltage Max800mV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKM300GM12T4 is a SEMITRANS® 3 IGBT Module for use with matrix inverter and bidirectional switch. It features insulated copper base plate using DBC technology (Direct Bonded Copper) and increased power cycling capability.
- IGBT4 = 4th generation fast Trench IGBT (Infineon)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- For higher switching frequencies up to 20kHz
- UL recognized, file number E63532
Applications
Power Management
Technical Specifications
IGBT Configuration
-
Continuous Collector Current
422A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
800mV
Transistor Case Style
-
IGBT Termination
Stud
Collector Emitter Voltage Max
800mV
Product Range
-
DC Collector Current
422A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Operating Temperature Max
175°C
No. of Pins
7Pins
IGBT Technology
IGBT 4 Fast [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for SKM300GM12T4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
