Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.500 |
| 5+ | $49.040 |
| 12+ | $46.020 |
| 30+ | $44.860 |
| 54+ | $43.710 |
| 102+ | $42.550 |
Price for:Each
Minimum: 1
Multiple: 1
$52.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN 100/16
Newark Part No.59M1979
Product RangeSKN
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current125A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleDO-205AC
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.75kA
Diode MountingStud
Product RangeSKN
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.55V
Diode Case Style
DO-205AC
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
125A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.75kA
Product Range
SKN
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability