Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM50100TB1600
Newark Part No.73M3305
Product RangeM50 Series
Technical Datasheet
15 In Stock
8 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $253.130 |
Price for:Each
Minimum: 1
Multiple: 1
$253.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM50100TB1600
Newark Part No.73M3305
Product RangeM50 Series
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current100A
Bridge Rectifier Case StyleModule
No. of Pins-
Forward Voltage Max1.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.5kA
Operating Temperature Max125°C
Product RangeM50 Series
Product Overview
M50100TB1600 is a M50 series diode power module.
- High surge current rectifier circuits
- 2500VISOL isolation voltage [Vrms]
- 1.2V at 100A maximum voltage drop at Amps Peak
- 100A maximum DC output current (Tc= 85°C)
- TB THC circuit
- 600VAC AC line voltage
- UL recognized E72445
- Operating junction temperature range from -40 to 125°C
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
100A
No. of Pins
-
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.2V
Forward Surge Current
1.5kA
Product Range
M50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate