Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoC2C-EA10510A10000
Newark Part No.98AK5565
Product RangedeTec Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,288.580 |
| 5+ | $1,081.250 |
| 10+ | $1,036.420 |
| 25+ | $939.790 |
| 50+ | $920.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,288.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoC2C-EA10510A10000
Newark Part No.98AK5565
Product RangedeTec Series
Technical Datasheet
Performance LevelPL c
Safety Curtain CategoryLevel 2
Safety Integrity LevelSIL1
No. of Beams-
Protection Height1.05m
Sensing Range Max10m
IP RatingIP65, IP67
IP RatingIP65, IP67
Approvals / StandardsCE, UKCA, cULus
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangedeTec Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Performance Level
PL c
Safety Integrity Level
SIL1
Protection Height
1.05m
IP Rating
IP65, IP67
Approvals / Standards
CE, UKCA, cULus
Control Output Type
2PNP
Product Range
deTec Series
Safety Curtain Category
Level 2
No. of Beams
-
Sensing Range Max
10m
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate