Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDBV50E-22EKB2000
Newark Part No.01AM3406
Product RangeDBV50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $445.080 |
5+ | $401.250 |
10+ | $354.360 |
25+ | $329.550 |
50+ | $300.390 |
Price for:Each
Minimum: 1
Multiple: 1
$445.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDBV50E-22EKB2000
Newark Part No.01AM3406
Product RangeDBV50 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution2000PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputHTL/Push Pull
Encoder MountingFlange Mount
Product RangeDBV50 Series
Rotational Speed Max3000rpm
Rotational Life Cycles2000000000
No. of Channels6Channels
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min7V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP65
IP RatingIP65
TerminationCable
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
2000PPR
Orientation
Horizontal
Encoder Output
HTL/Push Pull
Product Range
DBV50 Series
Rotational Life Cycles
2000000000
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
30V
Operating Temperature Max
85°C
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
3000rpm
No. of Channels
6Channels
Shaft Length
-
Supply Voltage Min
7V
Operating Temperature Min
-20°C
IP Rating
IP65
Termination
Cable
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate