0
0 Items$0.00

2000PPR Rotary Encoders :

36 Products Found
Find a huge range of 2000PPR Rotary Encoders at Newark Electronics Mexico. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick, RED Lion & Omron Industrial Automation

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
98AK5755

RoHS

Each
1+$209.310
5+$192.340
10+$182.950
25+$171.580
50+$159.690
More Pricing...
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
6000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
98AK5784

RoHS

Each
1+$201.150
5+$190.270
10+$182.160
25+$172.090
50+$161.450
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
3Channels
Solid Shaft
12mm
6mm
7V
27V
-20°C
70°C
IP65
IP65
Cable
71AH4011

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+$442.370
5+$415.250
10+$402.730
25+$390.200
50+$371.430
Optical
Incremental
2000PPR
0 Detents
Horizontal
Without Push Switch
PNP Open Collector, Quadrature
Chassis Mount
-
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
12VDC
24VDC
-10°C
70°C
IP50
IP50
Wire Leaded
19P7189

RoHS

Each
1+$766.290
5+$739.910
10+$713.530
25+$699.260
50+$684.990
Optical
Incremental
2000PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Flange Mount
8000rpm
ZNH Series
-
1Channels
D Type Flatted End
26.8mm
9.5mm
4.75V
28V
0°C
70°C
IP66
-
MS Connector
19P7193

RoHS

Each
1+$620.550
Mechanical
Incremental
2000PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Servo Mount
8000rpm
ZOD Series
-
2Channels
Hollow Shaft
-
6.35mm
4.75V
28V
-20°C
85°C
IP64
-
Wire Leaded
19P7197

RoHS

Each
1+$491.280
5+$483.120
10+$474.950
25+$442.190
50+$433.350
Mechanical
Incremental
2000PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Servo Mount
8000rpm
ZOH Series
-
2Channels
Hollow Shaft
-
9.5mm
4.75V
28V
-20°C
85°C
IP64
-
Wire Leaded
83AK2280

RoHS

Each
1+$339.030
5+$320.690
10+$307.030
25+$290.060
50+$272.120
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
Cable
01AM3402

RoHS

Each
1+$330.920
5+$313.020
10+$299.690
25+$283.120
50+$265.610
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422
Flange Mount
3000rpm
DBV50 Series
2000000000
6Channels
-
-
-
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable, M12/8 Pin Connector
98AK5875

RoHS

Each
1+$343.900
5+$325.290
10+$311.440
25+$294.230
50+$276.030
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
10V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK6162

RoHS

Each
1+$429.890
5+$406.630
10+$389.310
25+$367.790
50+$345.040
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK5894

RoHS

Each
1+$356.880
5+$337.570
10+$323.200
25+$305.330
50+$286.450
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6149

RoHS

Each
1+$463.950
5+$438.850
10+$420.160
25+$396.940
50+$372.380
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
4.5V
5.5V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
01AM3408

RoHS

Each
1+$334.180
5+$316.100
10+$302.640
25+$285.910
50+$268.230
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/Push Pull
Flange Mount
3000rpm
DBV50 Series
2000000000
6Channels
-
-
-
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5767

RoHS

Each
1+$282.260
5+$265.950
10+$257.790
25+$249.190
50+$235.270
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5851

RoHS

Each
1+$381.220
5+$360.590
10+$345.240
25+$326.160
50+$305.980
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Blind Hollow Shaft
-
15mm
10V
27V
-20°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5763

RoHS

Each
1+$199.540
5+$188.740
10+$180.710
25+$170.720
50+$160.160
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5823

RoHS

Each
1+$212.520
5+$201.020
10+$192.460
25+$181.830
50+$170.580
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5870

RoHS

Each
1+$317.950
5+$300.750
10+$287.940
25+$272.030
50+$255.200
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-20°C
85°C
IP65, IP67
IP65, IP67
Cable
98AK6161

RoHS

Each
1+$429.890
5+$406.630
10+$389.310
25+$367.790
50+$345.040
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6151

RoHS

Each
1+$662.800
5+$605.350
10+$596.080
25+$586.810
50+$554.020
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
01AM3406

RoHS

Each
1+$317.950
5+$300.750
10+$287.940
25+$272.030
50+$255.200
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/Push Pull
Flange Mount
3000rpm
DBV50 Series
2000000000
6Channels
-
-
-
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5774

RoHS

Each
1+$210.890
5+$199.480
10+$190.980
25+$180.430
50+$169.270
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5931

RoHS

Each
1+$379.580
5+$359.050
10+$343.760
25+$324.760
50+$304.670
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
15.875mm
4.5V
30V
-30°C
100°C
IP65
IP65
Cable
98AK6040

RoHS

Each
1+$581.420
5+$530.980
10+$516.700
25+$502.410
50+$474.340
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
01AM3401

RoHS

Each
1+$324.440
5+$306.890
10+$293.820
25+$277.580
50+$260.410
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422
Flange Mount
3000rpm
DBV50 Series
2000000000
6Channels
-
-
-
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
1-25 of 36 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM