Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIME2S12-04N4DC0S02
Newark Part No.44AM5549
Product RangeIME2S Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $229.020 |
| 5+ | $206.390 |
| 10+ | $192.880 |
| 25+ | $170.140 |
| 50+ | $154.730 |
| 100+ | $144.830 |
Price for:Each
Minimum: 1
Multiple: 1
$229.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME2S12-04N4DC0S02
Newark Part No.44AM5549
Product RangeIME2S Series
Technical Datasheet
Sensor TypeNon-Contact Safety Switch
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Sensor Output TypeOSSD
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Product RangeIME2S Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Non-Contact Safety Switch
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
28.8VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
IME2S Series
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
19.2VDC
Sensor Output Type
OSSD
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate