Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUC30-21416B
Newark Part No.01AM9199
Product RangeUC30 Series
Also Known As6068452
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $564.660 |
| 5+ | $509.700 |
| 10+ | $450.920 |
| 25+ | $419.810 |
| 50+ | $383.240 |
Price for:Each
Minimum: 1
Multiple: 1
$564.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUC30-21416B
Newark Part No.01AM9199
Product RangeUC30 Series
Also Known As6068452
Sensing Range Max3.4m
Frequency120kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUC30 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
3.4m
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (04-Feb-2026)
Frequency
120kHz
Operating Temperature Max
70°C
Product Range
UC30 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
