-25°C Ultrasonic Proximity Sensors:

137 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65H6306

RoHS

Each
1+
$810.950
Min: 1 / Mult: 1
2m
180kHz
-25°C
70°C
-
76R0325

RoHS

Each
1+
$459.230
5+
$445.500
10+
$426.580
25+
$407.620
50+
$358.600
Min: 1 / Mult: 1
1.3m
200kHz
-25°C
70°C
MIC+130/D/TC
76R0544

RoHS

Each
1+
$452.210
5+
$438.680
10+
$420.060
25+
$401.380
50+
$353.110
Min: 1 / Mult: 1
150mm
380kHz
-25°C
70°C
ZWS-15/CD/QS
33AJ1296

RoHS

Each
1+
$413.720
5+
$401.350
10+
$384.310
25+
$367.220
50+
$323.060
Min: 1 / Mult: 1
500mm
300kHz
-25°C
70°C
UC-18GS-IO Series
33AJ1295

RoHS

Each
1+
$476.100
5+
$461.880
10+
$442.260
25+
$422.590
50+
$371.780
Min: 1 / Mult: 1
500mm
300kHz
-25°C
70°C
UC-18GS-IO Series
33AJ1293

RoHS

Each
1+
$476.100
5+
$461.880
10+
$442.260
25+
$422.590
50+
$371.780
Min: 1 / Mult: 1
1m
255kHz
-25°C
70°C
UC-18GS-IO Series
01AM9232

RoHS

Each
1+
$733.720
5+
$663.950
10+
$589.310
25+
$549.820
50+
$503.410
Min: 1 / Mult: 1
-
500kHz
-25°C
70°C
UM12 Series
01AM5616

RoHS

Each
1+
$521.020
5+
$471.490
10+
$418.480
25+
$390.440
50+
$357.480
Min: 1 / Mult: 1
-
200kHz
-25°C
70°C
UM18 Series
01AM5609

RoHS

Each
1+
$781.520
5+
$707.220
10+
$627.710
25+
$585.640
50+
$536.200
Min: 1 / Mult: 1
-
200kHz
-25°C
70°C
UM18 Series
01AM5615

RoHS

Each
1+
$521.020
5+
$471.490
10+
$418.480
25+
$390.440
50+
$357.480
Min: 1 / Mult: 1
1.3m
200kHz
-25°C
70°C
UM18 Series
01AM9245

RoHS

Each
1+
$925.730
Min: 1 / Mult: 1
2m
200kHz
-25°C
70°C
UM30 Series
01AM9207

RoHS

Each
1+
$700.280
5+
$633.690
10+
$562.460
25+
$524.760
50+
$480.460
Min: 1 / Mult: 1
250mm
380kHz
-25°C
70°C
UC4 Series
01AM9240

RoHS

Each
1+
$965.270
5+
$904.930
Min: 1 / Mult: 1
-
400kHz
-25°C
70°C
UM30 Series
01AM9259

RoHS

Each
1+
$1,320.640
Min: 1 / Mult: 1
-
80kHz
-25°C
70°C
UM30 Series
01AM9196

RoHS

Each
1+
$731.340
5+
$661.810
10+
$587.400
25+
$548.050
50+
$501.780
Min: 1 / Mult: 1
-
500kHz
-25°C
70°C
UC12 Series
01AM9252

RoHS

Each
1+
$1,247.820
Min: 1 / Mult: 1
-
120kHz
-25°C
70°C
UM30 Series
01AM9257

RoHS

Each
1+
$712.110
Min: 1 / Mult: 1
-
80kHz
-25°C
70°C
UM30 Series
01AM5565

RoHS

Each
1+
$750.450
5+
$679.100
10+
$602.750
25+
$562.360
50+
$514.880
Min: 1 / Mult: 1
-
320kHz
-25°C
70°C
UM18 Series
01AM9208

RoHS

Each
1+
$671.600
5+
$607.740
10+
$539.420
25+
$503.280
50+
$460.780
Min: 1 / Mult: 1
-
380kHz
-25°C
70°C
UC4 Series
01AM9227

RoHS

Each
1+
$733.720
5+
$663.950
10+
$589.310
25+
$549.820
50+
$503.410
Min: 1 / Mult: 1
-
380kHz
-25°C
70°C
UM12 Series
01AM9244

RoHS

Each
1+
$650.070
5+
$588.260
10+
$522.120
25+
$487.140
50+
$446.010
Min: 1 / Mult: 1
-
200kHz
-25°C
70°C
UM30 Series
01AM5608

RoHS

Each
1+
$750.450
5+
$679.100
10+
$602.750
25+
$562.360
50+
$514.880
Min: 1 / Mult: 1
-
200kHz
-25°C
70°C
UM18 Series
01AM9193

RoHS

Each
1+
$754.790
5+
$707.440
Min: 1 / Mult: 1
-
380kHz
-25°C
70°C
UC12 Series
01AM9250

RoHS

Each
1+
$656.210
Min: 1 / Mult: 1
-
120kHz
-25°C
70°C
UM30 Series
01AM5612

RoHS

Each
1+
$423.020
5+
$382.800
10+
$339.760
25+
$316.990
50+
$290.240
Min: 1 / Mult: 1
-
200kHz
-25°C
70°C
UM18 Series
1-25 of 137 items
of 6 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM