Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUC4-1334B
Newark Part No.01AM9207
Product RangeUC4 Series
Also Known As6068454
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $710.530 |
| 5+ | $641.380 |
| 10+ | $567.410 |
| 25+ | $528.270 |
| 50+ | $482.260 |
Price for:Each
Minimum: 1
Multiple: 1
$710.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUC4-1334B
Newark Part No.01AM9207
Product RangeUC4 Series
Also Known As6068454
Technical Datasheet
Sensing Range Max150mm
Sensing Distance Max250mm
Frequency380kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUC4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
150mm
Frequency
380kHz
Operating Temperature Max
70°C
Product Range
UC4 Series
Sensing Distance Max
250mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
