Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoUM12-1192271
Newark Part No.01AM9232
Product RangeUM12 Series
Also Known As6053549
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $743.470 |
| 5+ | $671.130 |
| 10+ | $593.710 |
| 25+ | $552.750 |
| 50+ | $504.620 |
Price for:Each
Minimum: 1
Multiple: 1
$743.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUM12-1192271
Newark Part No.01AM9232
Product RangeUM12 Series
Also Known As6053549
Sensing Range Max240mm
Frequency500kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUM12 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
240mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (04-Feb-2026)
Frequency
500kHz
Operating Temperature Max
70°C
Product Range
UM12 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
