Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROSONIC
Manufacturer Part NoZWS-15/CD/QS
Newark Part No.76R0544
Product RangeZWS Series
Your Part Number
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $456.780 |
| 5+ | $442.740 |
| 10+ | $423.410 |
| 25+ | $404.020 |
| 50+ | $353.930 |
Price for:Each
Minimum: 1
Multiple: 1
$456.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROSONIC
Manufacturer Part NoZWS-15/CD/QS
Newark Part No.76R0544
Product RangeZWS Series
Technical Datasheet
Sensing Distance Max250mm
Frequency380kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeZWS Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The ZWS-15/CD/QS is an Ultrasonic Sensor with PNP and NO output in miniature housing. The housing's design and mounting is compatible with many optical sensors. This facilitates the conversion to ultrasonic sensors for critical applications. Up to 250Hz switching frequency for fast sampling. 5 detection ranges with a measurement range of 20mm to 1m. Microsonic Teach-in by using a button.
- 4-pin M8 initiator plug connector
- ABS housing
- IP67 Protection rating
- -25 to 70°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
250mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (25-Jun-2020)
Frequency
380kHz
Operating Temperature Max
70°C
Product Range
ZWS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
