Print Page
UC2000-30GM-IUR2-V15
Ultrasonic Proximity Sensor, UC2000 Series, M30, 2 m, Analog Output, 180 kHz, 10 to 30 Vdc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUC2000-30GM-IUR2-V15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65H6306
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $978.830 |
| 5+ | $928.950 |
| 10+ | $891.820 |
| 25+ | $845.680 |
| 50+ | $796.900 |
Price for:Each
Minimum: 1
Multiple: 1
$978.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUC2000-30GM-IUR2-V15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65H6306
Technical Datasheet
Sensing Distance Max2m
Frequency180kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The UC2000-30GM-IUR2-V15 is an Ultrasonic Sensor with single head system. Stainless steel housing. It uses sound waves for measurement, making them ideal for consideration in application that are difficult to solve with photoelectric devices. Short-circuit, over-load and reverse polarity protection. They are available with adjustable single or dual switch points or with analog outputs. They are used for web detection or level control.
- LED indicator
- 5-pin Micro DC connection
- -25 to 70°C Operating temperature
- IP65 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
2m
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (07-Jul-2017)
Frequency
180kHz
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Alternatives for UC2000-30GM-IUR2-V15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
