Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $530.560 |
| 5+ | $478.530 |
| 10+ | $422.840 |
| 25+ | $393.390 |
| 50+ | $358.770 |
Price for:Each
Minimum: 1
Multiple: 1
$530.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoUC40-11311B
Newark Part No.01AM9215
Product RangeUC40 Series
Frequency200kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUC40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency
200kHz
Operating Temperature Max
70°C
Product Range
UC40 Series
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate