Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36502C56NJTDG
Newark Part No.99AC9931
Product Range3650 Series
Your Part Number
1,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 10+ | $0.387 |
| 25+ | $0.367 |
| 50+ | $0.348 |
| 100+ | $0.328 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36502C56NJTDG
Newark Part No.99AC9931
Product Range3650 Series
Technical Datasheet
Inductance56nH
DC Resistance Max0.18ohm
Self Resonant Frequency1.3GHz
DC Current Rating1A
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.92mm
Product Width2.79mm
Product Height2.13mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
56nH
Self Resonant Frequency
1.3GHz
Inductor Case Style
1008 [2520 Metric]
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.13mm
DC Resistance Max
0.18ohm
DC Current Rating
1A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
