Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613C470K
Newark Part No.
Full Reel18R3748
Re-Reel26M7227
Cut Tape26M7227
Product Range3613C Series
Also Known As1-1624094-6, 3613C 47UH 10%
Your Part Number
388 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.751 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.751 |
| 10+ | $0.650 |
| 25+ | $0.602 |
| 50+ | $0.552 |
| 100+ | $0.500 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613C470K
Newark Part No.
Full Reel18R3748
Re-Reel26M7227
Cut Tape26M7227
Product Range3613C Series
Also Known As1-1624094-6, 3613C 47UH 10%
Technical Datasheet
Inductance47µH
DC Resistance Max5ohm
Self Resonant Frequency10MHz
DC Current Rating140mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product Range3613C Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
10MHz
Inductor Case Style
1812 [4532 Metric]
Product Range
3613C Series
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
5ohm
DC Current Rating
140mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 3613C470K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
