Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3613C471K
Newark Part No.18R3749
Product Range3613C Series
Also Known As1-1624094-7, 3613C 470UH 10%
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.308 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3613C471K
Newark Part No.18R3749
Product Range3613C Series
Also Known As1-1624094-7, 3613C 470UH 10%
Technical Datasheet
Inductance470µH
DC Resistance Max26ohm
Self Resonant Frequency3MHz
DC Current Rating62mA
Inductor Case / Package1812 [4532 Metric]
Product Range3613C Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Self Resonant Frequency
3MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
DC Resistance Max
26ohm
DC Current Rating
62mA
Product Range
3613C Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 3613C471K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate