Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501E16NJTDG
Newark Part No.35M1365
Product Range3650 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $0.545 |
10+ | $0.518 |
25+ | $0.500 |
50+ | $0.479 |
100+ | $0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501E16NJTDG
Newark Part No.35M1365
Product Range3650 Series
Technical Datasheet
Inductance16nH
Self Resonant Frequency3.1GHz
DC Current Rating560mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
DC Resistance Max0.22ohm
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.27mm
Product Width0.76mm
Product Height0.61mm
Technical Specifications
Inductance
16nH
DC Current Rating
560mA
Inductor Case Style
0402 [1005 Metric]
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
1.27mm
Product Height
0.61mm
Self Resonant Frequency
3.1GHz
Inductor Case / Package
0402 [1005 Metric]
DC Resistance Max
0.22ohm
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.76mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability