Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501J18NJTDG
Newark Part No.19R7942
Product Range3650 Series
Also Known As7-1624112-7, 3650 0603 18nH 5% 2K RL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price | 
|---|---|
| 2000+ | $0.213 | 
| 4000+ | $0.210 | 
| 8000+ | $0.206 | 
| 12000+ | $0.201 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$426.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501J18NJTDG
Newark Part No.19R7942
Product Range3650 Series
Also Known As7-1624112-7, 3650 0603 18nH 5% 2K RL
Technical Datasheet
Inductance18nH
DC Resistance Max170mohm
Product Range3650 Series
Self Resonant Frequency3.1GHz
DC Current Rating700mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18nH
Product Range
3650 Series
DC Current Rating
700mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
DC Resistance Max
170mohm
Self Resonant Frequency
3.1GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 36501J18NJTDG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate