Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM121A256V2R
Newark Part No.02AH9357
Product RangeBlue Gecko BGM121 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $13.170 |
10+ | $11.970 |
25+ | $11.460 |
50+ | $11.100 |
100+ | $10.740 |
250+ | $10.320 |
500+ | $9.990 |
1000+ | $8.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM121A256V2R
Newark Part No.02AH9357
Product RangeBlue Gecko BGM121 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.85V
Supply Voltage Max3.8V
Signal Range Max200m
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBlue Gecko BGM121 Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.8V
Data Rate
1Mbps
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.85V
Signal Range Max
200m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Blue Gecko BGM121 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability