Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F508-IM
Newark Part No.76AK5823
Product RangeC8051 Family C8051F50x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $12.850 |
10+ | $10.650 |
25+ | $10.060 |
50+ | $9.470 |
100+ | $9.070 |
250+ | $8.620 |
500+ | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$12.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F508-IM
Newark Part No.76AK5823
Product RangeC8051 Family C8051F50x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F50x Series Microcontrollers
Device Core8051
Operating Frequency Max50MHz
Program Memory Size64KB
No. of Pins40Pins
IC Case / PackageQFN-EP
No. of I/O's33I/O's
InterfacesCAN, EMI, I2C, LIN, SMbus, SPI, UART
RAM Memory Size4.25KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F50x
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F50x Series Microcontrollers
Operating Frequency Max
50MHz
No. of Pins
40Pins
No. of I/O's
33I/O's
RAM Memory Size
4.25KB
ADC Resolution
12Bit
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
MCU Family
C8051
Qualification
AEC-Q100
Device Core
8051
Program Memory Size
64KB
IC Case / Package
QFN-EP
Interfaces
CAN, EMI, I2C, LIN, SMbus, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F50x
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability