C8051 Family C8051F50x Series Microcontrollers 8-bit Microcontrollers :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Product Range
=C8051 Fa...
1
(1)
(2)
(3)
(23)
(3)
(2)
(1)
(4)
Device Core
(9)
Operating Frequency Max
(9)
RAM Memory Size
(9)
ADC Channels
(9)
ADC Resolution
(9)
Supply Voltage Min
(9)
Supply Voltage Max
(9)
MCU Family
(9)
Operating Temperature Min
(9)
Packaging
(7)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$13.520 10+$10.990 25+$10.480 50+$9.790 100+$9.090 More Pricing... | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | ||||||
79AK1846 RoHS | Each | 1+$13.020 10+$10.790 25+$9.740 50+$9.690 100+$9.640 More Pricing... | C8051 Family C8051F50x Series Microcontrollers | - | 8051 | 50MHz | 64KB | 48Pins | - | QFN-EP | 40I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+$12.460 10+$10.320 25+$9.300 50+$9.290 100+$9.280 More Pricing... | C8051 Family C8051F50x Series Microcontrollers | - | 8051 | 50MHz | 64KB | 48Pins | - | QFN-EP | 40I/O's | EMI, I2C, SMBus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$14.200 50+$10.340 100+$9.110 250+$8.660 500+$8.100 More Pricing... | C8051 Family C8051F50x Series Microcontrollers | - | 8051 | 50MHz | 64KB | 32Pins | - | QFN-EP | 25I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$11.700 50+$9.050 100+$8.730 250+$8.560 500+$8.380 More Pricing... | C8051 Family C8051F50x Series Microcontrollers | - | 8051 | 50MHz | 64KB | 48Pins | - | QFP | 40I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$14.340 10+$11.430 25+$10.580 50+$10.130 100+$9.690 More Pricing... | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | ||||||
Each | 1+$11.910 10+$9.880 25+$8.560 50+$8.380 100+$8.200 More Pricing... | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 32Pins | QFN | QFN | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | ||||||
Each | 1+$11.980 10+$9.930 25+$9.260 50+$8.970 100+$8.670 More Pricing... | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | ||||||
Each | 1+$15.750 10+$11.960 25+$11.470 50+$10.790 100+$10.100 More Pricing... | C8051 Family C8051F50x Series Microcontrollers | - | 8051 | 50MHz | 64KB | 40Pins | - | QFN-EP | 33I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | AEC-Q100 | ||||||