New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Ethernet Modules & POE
                      Print Page

                      AG5300

                      Power Over Ethernet Plus Module, PoE+ Interface, 12V Output, 30W Output Power

                      SILVERTEL AG5300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILVERTEL
                      Manufacturer Part NoAG5300
                      Newark Part No.08AM1740
                      Product RangeAg5300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      130 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$23.070
                      10+$21.630
                      25+$21.080
                      50+$19.080
                      100+$18.090
                      250+$15.980
                      500+$15.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILVERTEL
                      Manufacturer Part NoAG5300
                      Newark Part No.08AM1740
                      Product RangeAg5300 Series
                      Technical Datasheet

                      Data Sheet

                      Module ApplicationsIP Video Telephones, WiMAX Access Points, PTZ Cameras and Remote Computer Terminals
                      Data Rate-
                      Module InterfacePoE+
                      Product RangeAg5300 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      AG5300 is an Ag5300 series low-cost (Power-over-Ethernet) PoE+ module in a Single-In-Line (SIL) package. The module signature complies with both the IEEE802.3af and IEEE802.3at specifications and it is designed to meet the safety isolation requirements of IEEE802.3at. The exceptionally small footprint and package size, make it ideal for space-restricted applications such as IP Video Telephones, WiMAX access points, PTZ cameras and remote computer terminals.

                      • SIL - 57mm (L) x 18mm (W) x 14mm (H)
                      • 12V output voltage and 30W output power
                      • Adjustable output voltage
                      • Input voltage range 37V to 57V
                      • Overload, thermal and short-circuit protection
                      • Isolated high efficiency DC/DC converter
                      • Minimal low cost external components required
                      • Low cost & simple integration
                      • 1500VDC isolation (input to output)

                      Technical Specifications

                      Module Applications

                      IP Video Telephones, WiMAX Access Points, PTZ Cameras and Remote Computer Terminals

                      Module Interface

                      PoE+

                      SVHC

                      No SVHC (27-Jun-2024)

                      Data Rate

                      -

                      Product Range

                      Ag5300 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.