Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoAG5712-LPB
Newark Part No.08AM1745
Product RangeAg5700 Series
Technical Datasheet
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.760 |
10+ | $21.010 |
25+ | $19.460 |
50+ | $18.000 |
100+ | $16.540 |
250+ | $15.470 |
500+ | $14.600 |
1000+ | $13.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$22.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG5712-LPB
Newark Part No.08AM1745
Product RangeAg5700 Series
Technical Datasheet
Module Applications-
Data Rate-
Module InterfacePoE+
Product RangeAg5700 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AG5712-LPB is an Ag5700 series Power-over-Ethernet (PoE+) module designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full backwards compatibility with the IEEE802.3bt, IEEE802.3at and IEEE802.3af amendments. The high efficiency DC/DC converter can achieve up to 89% efficiency and operates over a wide input voltage range with a low ripple and low noise output. The DC/DC converter also has built-in output overload, output short-circuit and over-temperature protection and provides a 1500V DC (input to output) isolation barrier.
- 24W continuous, 30W peak output power
- 12V nominal output voltage
- 89% efficient DC/DC converter
- Low output ripple & noise
- Overload, short-circuit and thermal protection
- Adjustable output voltage
- Industrial temperature range
- Minimal external components required
- Small surface mount (SMT) package size
Technical Specifications
Module Applications
-
Module Interface
PoE+
SVHC
No SVHC (27-Jun-2024)
Data Rate
-
Product Range
Ag5700 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate