New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Ethernet Modules & POE
                      Print Page

                      AG5810

                      Power Over Ethernet Module, PoE Interface, 12V/24V Output, 60W Output Power

                      SILVERTEL AG5810
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILVERTEL
                      Manufacturer Part NoAG5810
                      Newark Part No.08AM1748
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$25.340
                      5+$24.110
                      10+$22.730
                      25+$21.500
                      50+$20.130
                      100+$19.730
                      250+$19.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILVERTEL
                      Manufacturer Part NoAG5810
                      Newark Part No.08AM1748
                      Technical Datasheet

                      Data Sheet

                      Module ApplicationsWiMAX Access Points, PTZ/IP Cameras/Notebook Computers, LED Lighting/Displays/Thin Client Terminals
                      Data Rate-
                      Module InterfacePoE
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      AG5810 is an IEEE802.3bt Type 4 Power over Ethernet module suitable for applications such as WiMAX access points, PTZ cameras, notebook computers, IP cameras, LED lighting, intelligent displays and thin client terminals. The Ag5810 extracts power from an IEEE802.3bt Power Sourcing Equipment (PSE) over an Ethernet cable. Conforming to the IEEE802.3bt standard for signature recognition with class programming-fixed to class 7. It has been designed to work with IEEE802.3bt PSE’s and existing high power PSE’s from leading manufacturers. The high efficiency DC/DC converter operates over a wide input voltage range and provides a regulated low ripple and low noise output. The DC/DC converter also has built-in overload, thermal and short-circuit output protection.

                      • 60W maximum output power
                      • 12V/24V nominal output voltage
                      • High efficiency DC/DC converter
                      • Overload, thermal and short-circuit protection
                      • 1500V isolation (input to output)
                      • Input voltage range from 36V to 57V
                      • Low output ripple and noise
                      • Minimal (low cost) external components required
                      • Very small size

                      Technical Specifications

                      Module Applications

                      WiMAX Access Points, PTZ/IP Cameras/Notebook Computers, LED Lighting/Displays/Thin Client Terminals

                      Module Interface

                      PoE

                      SVHC

                      To Be Advised

                      Data Rate

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.