New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Ethernet Modules & POE
                      Print Page

                      AG6120

                      PSE Module, PoE, PoE+ Interface, 48V/57V Output, 75W Output Power

                      SILVERTEL AG6120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILVERTEL
                      Manufacturer Part NoAG6120
                      Newark Part No.08AM1749
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      133 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.910
                      10+$13.970
                      25+$13.610
                      50+$12.320
                      100+$11.690
                      250+$10.320
                      500+$10.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILVERTEL
                      Manufacturer Part NoAG6120
                      Newark Part No.08AM1749
                      Technical Datasheet

                      Data Sheet

                      Module ApplicationsPower Over Ethernet, CCTV DVR, Home Networking and Industrial Ethernet
                      Data Rate1Gbps
                      Module InterfacePoE, PoE+
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      AG6120 is a single channel power sourcing equipment (PSE) module designed for use in Power over Ethernet (PoE) applications for a wide range of power levels from 15.4W (IEEE802.3af) up to 75W proprietary power levels. The Ag6120 is aimed at a wide range of applications requiring PSE functionality such as CCTV DVR, home networking and industrial Ethernet. Ag6120 is a self-contained module, requiring just a few external components to provide simple and cost effective power source for a wide range of Powered Devices (PD).

                      • Compliant with IEEE802.3bt, IEEE802.3af and IEEE802.3at specifications
                      • Low cost
                      • Minimal (low cost) external components required
                      • Over-current and short circuit protection
                      • Small SIL package size - 53mm (L) x 14mm (H)

                      Technical Specifications

                      Module Applications

                      Power Over Ethernet, CCTV DVR, Home Networking and Industrial Ethernet

                      Module Interface

                      PoE, PoE+

                      SVHC

                      No SVHC (27-Jun-2024)

                      Data Rate

                      1Gbps

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.