Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoAG9703-FL
Newark Part No.08AM1756
Product RangeAg9700 Series
Technical Datasheet
156 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.120 |
10+ | $14.170 |
25+ | $13.810 |
50+ | $12.500 |
100+ | $11.850 |
250+ | $10.470 |
500+ | $10.180 |
Price for:Each
Minimum: 1
Multiple: 1
$15.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG9703-FL
Newark Part No.08AM1756
Product RangeAg9700 Series
Technical Datasheet
Module ApplicationsEthernet Camera, Wireless Access Point
Data Rate-
Module InterfacePoE
Product RangeAg9700 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AG9703-FL is an Ag9700 series Power-Over-Ethernet module designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE 802.3af Power-over-Ethernet (PoE) standard. The Ag9700-FL is physically the same size as the Ag9700-S, but has two input bridge rectifiers on-board.
- 3.3V nominal output voltage
- 9W maximum output power and 76% peak efficiency
- Small SIL package
- Low cost, with minimal external components required
- Input voltage range from 36V to 57V
- Short-circuit protection
- Adjustable output
- 1500V isolation (input to output)
- High performance option available with classification programming
- Industrial temperature range and thermal protection
Technical Specifications
Module Applications
Ethernet Camera, Wireless Access Point
Module Interface
PoE
SVHC
No SVHC (27-Jun-2024)
Data Rate
-
Product Range
Ag9700 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate