Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoAG9924-MTB
Newark Part No.08AM1772
Product RangeAg9900 Series
Technical Datasheet
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.040 |
10+ | $12.960 |
25+ | $12.010 |
50+ | $11.100 |
100+ | $10.200 |
250+ | $9.540 |
500+ | $9.000 |
1000+ | $8.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG9924-MTB
Newark Part No.08AM1772
Product RangeAg9900 Series
Technical Datasheet
Module ApplicationsIP Phones/Cameras/Wall Mnt Appliances/Thermostats/Smoke Detectors/IoT/Room & Building Auto Sensors
Data Rate-
Module InterfacePoE
Product RangeAg9900 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AG9924-MTB is a smallest Ag9900 Power-over-Ethernet (PoE) module in the world designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE 802.3af PoE standard. The DC/DC converter operates over a wide input voltage range and provides a regulated output. The DC/DC converter also has built-in short-circuit output protection.
- Input voltage range from 36V to 57V
- 1500V isolated DC/DC converter
- SMT (14x21x8mm) package
- Industrial temperature range
- 24V nominal output voltage
- 12W output power at 70˚C, 12W output power at 85˚C
- Minimal external components required
- Over temperature protection
- Adjustable output
Technical Specifications
Module Applications
IP Phones/Cameras/Wall Mnt Appliances/Thermostats/Smoke Detectors/IoT/Room & Building Auto Sensors
Module Interface
PoE
SVHC
No SVHC (27-Jun-2024)
Data Rate
-
Product Range
Ag9900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate