Print Page
142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $76.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$76.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT5356AI-FQ-33E0-10.000000X
Newark Part No.67AC8619
Product RangeSiT5356
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.1ppm
Oscillator CaseSMD, 5mm x 3.2mm
Oscillator Output CompatibilityLVCMOS
Supply Voltage Nom3.3V
Product RangeSiT5356
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SiT5356 Series of Super-TCXO's from SiTime are engineered for tight-stability, high-reliability while being highly flexible. Based on SiTime’s unique DualMEMS™ temperature sensing and TurboCompensation™ technology, this device delivers excellent dynamic performance in the presence of common environmental hazards, such as airflow, temperature perturbation, vibration, shock, power supply noise and electromagnetic interference (EMI).
- Exceptional dynamic stability under airflow and fast tempature ramp
- Enables fastest satellite lock and minimizes loss of satellite lock in high-vibration environments
- 20x better phase noise under vibration
- No activity dips or microjumps
- Eliminates the need for costly screening or burn-in test
- Reduces BOM by eliminating a dedicated LDO for the TCXO
- LVCMOS or Clipped sinewave output
- Optimize for best balance between EMI and jitter
- Eliminate frequency shift caused by board noise
- Superior reliability
- 1 billion hours MTBF
Applications
Telecommunications, Instrumentation
Technical Specifications
Frequency Nom
10MHz
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
0.1ppm
Oscillator Output Compatibility
LVCMOS
Product Range
SiT5356
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate